AQM Series Ultra-Compact AC/DC Power Supplies
XP Power GaN-based power solutions for medical applications provide 2xMOPP for next-generation devices
The AQM series of ultra-compact, GaN-based medical external AC/DC power supplies from XP Power delivers 200 W to 450 W of convection-cooled power. The GaN-based design of the AQM series offers high efficiency and high power density, enabling a 50% size reduction when compared to traditional designs. This series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments.
These power supplies boast worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. These features provide system designers with easy integration into a wide range of medical applications, including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test and measurement, process control, and robotics.
- Universal, single-phase input: 90 VAC to 264 VAC
- Power outputs: 200 W, 250 W, 300 W, and 450 W
- Regulated voltage outputs: 12 V to 56 VDC
- GaN-based compact design
- Medical and ITE safety agency approvals
- IP22 environmental rating
- High efficiency: up to 94%
- Low earth leakage current
- Standby power: <0.5 W
- Operating temperature range: 0°C to +60°C
- Class B conducted and radiated emissions
- Class I and Class II versions
- Diagnostics and monitoring
- Imaging
- Patient treatment
- Dentistry
- Home healthcare
- Robotics
- Test and measurement
- Process control
AQM Series Ultra-Compact AC/DC Power Supplies
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQM250PS48-C2 | AC/DC DESKTOP ADAPTER 48V 250W | 24 - Immediate | $664.30 | Wyświetl szczegóły |
![]() | ![]() | AQM450PS24 | 450W DESKTOP GAN MEDIACL AC-DC P | 0 - Immediate | $888.72 | Wyświetl szczegóły |
![]() | ![]() | AQM450PS19 | 450W DESKTOP GAN MEDIACL AC-DC P | 27 - Immediate | $888.72 | Wyświetl szczegóły |
![]() | ![]() | AQM450PS48 | 450W DESKTOP GAN MEDIACL AC-DC P | 0 - Immediate | $888.72 | Wyświetl szczegóły |
![]() | ![]() | AQM300PS24 | AC/DC DESKTOP ADAPTER 24V 300W | 56 - Immediate | $786.39 | Wyświetl szczegóły |
![]() | ![]() | AQM300PS24C2 | AC/DC DESKTOP ADAPTER 24V 300W | 27 - Immediate | $786.39 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS24 | AC/DC DESKTOP ADAPTER 24V 199W | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM250PS24C2 | AC/DC DESKTOP ADAPTER 24V 250W | 6 - Immediate | $664.30 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS24-C2 | AC/DC DESKTOP ADAPTER 24V 199W | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS19 | AC/DC DESKTOP ADAPTER 19V 201W | 2 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM250PS19 | AC/DC DESKTOP ADAPTER 19V 251W | 8 - Immediate | $664.30 | Wyświetl szczegóły |
![]() | ![]() | AQM250PS48 | AC/DC DESKTOP ADAPTER 48V 250W | 4 - Immediate | $664.30 | Wyświetl szczegóły |
![]() | ![]() | AQM300PS19 | AC/DC DESKTOP ADAPTER 19V 300W | 4 - Immediate | $786.39 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS48-C2 | AC/DC DESKTOP ADAPTER 48V 202W | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM250PS24 | AC/DC DESKTOP ADAPTER 24V 250W | 7 - Immediate | $664.30 | Wyświetl szczegóły |
![]() | ![]() | AQM300PS48 | AC/DC DESKTOP ADAPTER 48V 300W | 4 - Immediate | $786.39 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS24C2 | SINGLE O/P AC-DC PSU MEDICAL 200 | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS48C2 | SINGLE O/P AC-DC PSU MEDICAL 200 | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS19C2 | SINGLE O/P AC-DC PSU MEDICAL 200 | 0 - Immediate | $570.94 | Wyświetl szczegóły |
![]() | ![]() | AQM200PS48 | AC/DC DESKTOP ADAPTER 48V 202W | 0 - Immediate | $570.94 | Wyświetl szczegóły |